This Amphenol connector features a shielded design and is rated for operation between -65°C and 175°C. It is available in a bulk packaging configuration and can be mounted through a hole, panel, bulkhead, front side nut, or front. The connector is part of the MIL-DTL-38999 Series III and Tri-Start HD series, which are designed to meet environment-resistant ratings.
Amphenol TV07RK-23-151SA-S35 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 151 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RK-23-151SA-S35 to view detailed technical specifications.
No datasheet is available for this part.