The Amphenol TV07RK-23-151SA-S35AD is a 151-position shielded circular connector with gold contact plating. It features a tri-start HD series design and is suitable for use in applications requiring high environmental resistance. This connector is rated for operation between -65 degrees Celsius and 175 degrees Celsius. It is available in bulk packaging and can be mounted through various methods, including through-hole, panel, bulkhead, front side nut, and front termination. The connector is suitable for use in a variety of applications due to its environment-resistant design.
Amphenol TV07RK-23-151SA-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 151 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RK-23-151SA-S35AD to view detailed technical specifications.
No datasheet is available for this part.