The TV07RK-9-9SA-S35AD is a 9-position shielded connector from Amphenol, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features gold contact plating and is rated for environment resistant applications. The connector is available in a bulk packaging and can be mounted through a hole, panel, bulkhead, front side nut, or front. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Amphenol TV07RK-9-9SA-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RK-9-9SA-S35AD to view detailed technical specifications.
No datasheet is available for this part.