The TV07RL-23-151S-S35AD connector features gold contact plating and a maximum operating temperature of 175°C. It is designed for use in environments resistant to various conditions and is available in a bulk packaging option. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is suitable for through hole, panel, bulkhead, front side nut, and front mount applications. It has 151 positions and is rated for use in a wide range of temperatures from -65°C to 175°C.
Amphenol TV07RL-23-151S-S35AD technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 151 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RL-23-151S-S35AD to view detailed technical specifications.
No datasheet is available for this part.