
The TV07RQF-25-20P connector features a gold contact plating and is shielded for environmental resistance. It is designed for panel, bulkhead, or front side nut mounting and is rated for operation between -65°C and 200°C. This connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is packaged in bulk.
Amphenol TV07RQF-25-20P technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RQF-25-20P to view detailed technical specifications.
No datasheet is available for this part.
