The TV07RQF25-46P is a 46-contact circular connector with a PIN gender and a maximum voltage rating of 850VDC or 600VAC. It features a straight body orientation and is mounted using a jam nut. The connector operates within a temperature range of -65°C to 200°C. It is designed for crimp termination and has a single port.
Amphenol TV07RQF25-46P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 46 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 46 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TV07RQF25-46P to view detailed technical specifications.
No datasheet is available for this part.