This 46-contact circular connector features a crimp termination method and a straight body orientation. It is rated for a maximum voltage of 850VDC or 600VAC. The connector is designed for use with jam nut mounting.
Amphenol TV07RQL-25-46P-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 46 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 46 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TV07RQL-25-46P-LC to view detailed technical specifications.
No datasheet is available for this part.