The TV07RQW-17-2SB-LC is a circular connector with a crimp contact and aluminium shell, finished with cadmium. It is rated for operation between -65°C and 175°C and is available in bulk packaging. The connector is shielded and features a green housing. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is environment resistant.
Amphenol TV07RQW-17-2SB-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV07RQW-17-2SB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.