Amphenol TV07RW-11-02PB-LC technical specifications.
| Body Material | Aluminium |
| Gender | Receptacle |
| Mount | Jam Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RW-11-02PB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.