This 19-contact circular connector features a PIN gender and a crimp termination method. It has a straight body orientation and a jam nut mounting style. The connector operates over a temperature range of -65°C to 175°C and is rated for 450VDC or 300VAC. It is designed for use with a single port.
Amphenol TV07RW-11-19PAP2 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol TV07RW-11-19PAP2 to view detailed technical specifications.
No datasheet is available for this part.