The TV07RW-11-2SB is a 2-position circular connector with shielded copper alloy contacts and gold plating, suitable for operating temperatures between -65°C and 175°C. It features a jam nut package and is rated for environment resistance. The connector is available in bulk packaging and is not RoHS compliant. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TV07RW-11-2SB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV07RW-11-2SB to view detailed technical specifications.
No datasheet is available for this part.