This 13-position receptacle connector features a body made of aluminium with a cadmium plating and a green color. The contacts are made of copper alloy with a gold plating. It is designed for use with a jam nut mount and is packaged individually in a bag. The connector is not radiation hardened and is not RoHS compliant.
Amphenol TV07RW-11-35PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Material | Aluminium |
| Mount | Jam Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV07RW-11-35PC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.