Circular connector, male pin contacts, 13 positions, straight orientation, and crimp termination. Features aluminum body with cadmium plating, copper alloy contacts with gold plating, and a jam nut panel mount. Rated for 5A current and 500V working voltage, with an operating temperature range of -65°C to 175°C. Compliant with MIL-DTL-38999 Series III standards.
Amphenol TV07RW-11-35PN(W52) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Jam Nut |
| Number of Contacts | 13 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Shell Size | 11 |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RW-11-35PN(W52) to view detailed technical specifications.
No datasheet is available for this part.