
Circular connector receptacle featuring 13 female copper alloy contacts with gold plating, rated for 5A and 500V. This straight, panel-mount jam nut connector utilizes a Series III Tri-Start design, conforming to MIL-DTL-38999 standards. Constructed with an aluminum body plated in cadmium, it operates within a temperature range of -65°C to 175°C and supports 22AWG wire.
Amphenol TV07RW-11-35SN(W52) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Jam Nut |
| Number of Contacts | 13 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Shell Size | 11 |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RW-11-35SN(W52) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
