The TV07RW-11-5JC is a 5-position, shielded, crimp termination connector from Amphenol, featuring a MIL-DTL-38999 Series III, Tri-Start TV design. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is made of copper alloy with a gold finish on the mating contacts and has a cadmium shell finish. It is available in a bulk packaging and is rated for environment-resistant applications.
Amphenol TV07RW-11-5JC technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV07RW-11-5JC to view detailed technical specifications.
No datasheet is available for this part.