This 22-position female circular connector features a shielded design with gold contact plating and a maximum operating temperature of 175°C. It is made of aluminium and has a straight orientation. The connector is rated for panel, bulkhead, front side nut, and jam nut mounting. It is not radiation hardened and is not RoHS compliant.
Amphenol TV07RW-13-35PC technical specifications.
| Contact Plating | Gold |
| Depth | 34.93mm |
| Features | Shielded |
| Gender | Female |
| Length | 31.9mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV07RW-13-35PC to view detailed technical specifications.
No datasheet is available for this part.