This Amphenol connector features 15 positions, shielded construction, and copper alloy contacts with gold plating. It is rated for operation between -65°C and 175°C and is available in bulk packaging. The connector is designed for panel, bulkhead, or front side nut mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is resistant to various environments and has crimp termination.
Amphenol TV07RW-15-15JC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 15 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV07RW-15-15JC to view detailed technical specifications.
No datasheet is available for this part.