Amphenol TV07RW-15-15SB-LC technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV07RW-15-15SB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
