This 37-position circular connector features a shielded design and is constructed from aluminium with copper contacts and gold plating. It is rated for operation between -65°C and 175°C and is available in bulk packaging. The connector is designed for panel, bulkhead, front side nut, and jam nut mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TV07RW-15-35PC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV07RW-15-35PC to view detailed technical specifications.
No datasheet is available for this part.