This 39-contact circular connector features a SKT contact gender and a crimp termination method. It has a straight body orientation and is mounted using a jam nut. The operating temperature range is -65°C to 175°C, and it is rated for 500VDC. The connector is designed for general use and meets unspecified standards.
Amphenol TV07RW-17-2SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 39 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol TV07RW-17-2SB to view detailed technical specifications.
No datasheet is available for this part.