
55-position male circular connector with straight orientation and crimp termination. Features a green aluminum shell, cadmium plating, and gold-plated copper alloy contacts. Designed for panel, bulkhead, and jam nut mounting with a front-side nut. Operates within a temperature range of -65°C to 175°C and meets MIL-DTL-38999 Series III, Tri-Start™ TV specifications. This environment-resistant connector is shielded and has a shell size of 17.
Amphenol TV07RW-17-35P technical specifications.
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 41.28mm |
| Features | Shielded |
| Gender | Female |
| Length | 31.9mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV07RW-17-35P to view detailed technical specifications.
No datasheet is available for this part.
