The MIL-DTL-38999 Series III, Tri-Start HD connector features a shielded design and is rated for operation between -65°C and 175°C. It has 73 positions and is available in a bulk packaging. The connector is designed for through hole, panel, bulkhead, front side nut, and front mount applications. The contact plating is gold and the termination is solder. This connector is part of the Environment Resistant ratings series.
Amphenol TV07RW-17-73S-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV07RW-17-73S-S35AD to view detailed technical specifications.
No datasheet is available for this part.