This Amphenol connector features 73 shielded positions with gold-plated contacts, suitable for operating temperatures between -65°C and 175°C. It is available in bulk packaging and can be mounted through a hole, panel, bulkhead, or front side nut. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is rated for environment resistance.
Amphenol TV07RW-17-73SA-S35 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV07RW-17-73SA-S35 to view detailed technical specifications.
No datasheet is available for this part.