This circular connector features 11 SKT contacts with crimp termination, suitable for operating temperatures between -65°C and 175°C. It is designed for use with a jam nut mounting system. The connector has a maximum voltage rating of 1250VDC or 900VAC.
Amphenol TV07RW-19-11SCLC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 11 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol TV07RW-19-11SCLC to view detailed technical specifications.
No datasheet is available for this part.