The TV07RW-19-18BC crimp circular connector features a copper alloy contact material with gold plating and a circular contact shape. It is designed for crimp connections and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is available in a bulk packaging option and is rated for environment-resistant applications. The connector has a shielded design and is constructed with an aluminium shell that has a cadmium finish.
Amphenol TV07RW-19-18BC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV07RW-19-18BC to view detailed technical specifications.
No datasheet is available for this part.