This circular connector features 88 SKT contacts and a RCP gender, with a crimp termination method. It has a straight body orientation and is mounted using a jam nut. The operating temperature range is -65°C to 175°C, and the maximum current rating is 5A.
Amphenol TV07RW-19-88SE-S1 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 88 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 88 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
Download the complete datasheet for Amphenol TV07RW-19-88SE-S1 to view detailed technical specifications.
No datasheet is available for this part.