Amphenol TV07RW-23-35SN-W52-LC technical specifications.
| Body Material | Aluminium |
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RW-23-35SN-W52-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.