Circular connector receptacle featuring 53 female crimp contacts made of gold-plated copper alloy. This environment-resistant component utilizes a shielded, aluminum shell with a cadmium finish, designed for panel, bulkhead, or front-side nut mounting. Operating within a temperature range of -65°C to 175°C, it adheres to MIL-DTL-38999 Series III standards.
Amphenol TV07RW-23-54S-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 23 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV07RW-23-54S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.