General purpose circular connector, receptacle gender, with 6 female contacts for crimp termination. Features a straight, 6-position configuration within an aluminum shell, size 23, plated with cadmium. Designed for panel, bulkhead, and jam nut mounting, this shielded connector operates within a temperature range of -65°C to 175°C and meets MIL-DTL-38999 Series III standards.
Amphenol TV07RW-23-6S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 23 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV07RW-23-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.