Circular connector featuring 11 female contacts with gold plating for superior conductivity. This straight, shielded connector is constructed from aluminum with a cadmium shell finish, designed for panel, bulkhead, or jam nut mounting. Rated for environmental resistance and operating temperatures from -65°C to 175°C, it adheres to MIL-DTL-38999 Series III standards.
Amphenol TV07RW-25-11SA technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV07RW-25-11SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.