Environmentally resistant circular connector featuring 11 positions and 11 contacts. This straight, shielded connector utilizes gold-plated copper alloy female contacts for superior conductivity. Constructed with an aluminum shell and cadmium plating, it offers a wide operating temperature range from -65°C to 175°C. Designed for panel, bulkhead, and jam nut mounting, it conforms to MIL-DTL-38999 Series III standards.
Amphenol TV07RW-25-11SC technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV07RW-25-11SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.