This Amphenol connector, part number TV07RW-25-187S-S35AD, is a shielded connector designed for use in a variety of applications. It features gold contact plating and is rated for use in environment-resistant applications. The connector operates over a wide temperature range, from -65°C to 175°C. It is available in a bulk packaging option and can be mounted in through-hole, panel, bulkhead, front side nut, or front mount configurations. This connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and has 187 positions.
Amphenol TV07RW-25-187S-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 187 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV07RW-25-187S-S35AD to view detailed technical specifications.
No datasheet is available for this part.