This circular connector features a gold-plated contact and is shielded for electromagnetic interference protection. It is designed for use in harsh environments and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is available in a bulk packaging and is rated for use in environment-resistant applications. It is a part of the MIL-DTL-38999 Series III and Tri-Start HD series.
Amphenol TV07RW-25-187SB-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 187 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV07RW-25-187SB-S35AD to view detailed technical specifications.
No datasheet is available for this part.