24-position female circular connector with straight orientation and crimp termination. Features gold-plated contacts, a shielded aluminum shell with cadmium plating, and a jam nut mount for panel or bulkhead installation. Designed for general applications, this connector operates within a temperature range of -65°C to 175°C and meets MIL-DTL-38999 Series III specifications.
Amphenol TV07RW-25-24S technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Depth | 55.58mm |
| Features | Shielded |
| Gender | Female |
| Length | 31.9mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV07RW-25-24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.