This circular connector features 41 SKT contacts and a crimp termination method. It has a straight body orientation and is designed for jam nut mounting. The operating temperature range is from -65°C to 175°C, and it can withstand a maximum voltage rating of 450VDC or 300VAC.
Amphenol TV07RW-25-41SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol TV07RW-25-41SN to view detailed technical specifications.
No datasheet is available for this part.