
This aluminium circular connector features a shielded design with a cadmium shell and gold-plated contacts. It has 61 positions and is rated for panel, bulkhead, and front side nut mounting. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is resistant to various environments. It is available in bulk packaging and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Amphenol TV07RW-25-61BC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 61 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV07RW-25-61BC to view detailed technical specifications.
No datasheet is available for this part.