The TV07RW-9-9SA-S35AD is a 9-position connector from the MIL-DTL-38999 Series III, Tri-Start HD line, featuring a shielded design and through hole mount. It operates over a temperature range of -65°C to 175°C and is rated for environment resistant applications. The connector is packaged in bulk and features gold contact plating. It is designed for use in harsh environments and is suitable for a variety of panel, bulkhead, and front side nut mounting configurations.
Amphenol TV07RW-9-9SA-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV07RW-9-9SA-S35AD to view detailed technical specifications.
No datasheet is available for this part.