Amphenol TV07RW23-151S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 151 |
| Number of Positions | 100 |
| Plating | Cadmium |
| Reach SVHC Compliant | Yes |
| Series | TV 38999 III |
| Shell Material | Aluminium |
| Shell Size | 23 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV07RW23-151S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.