Amphenol TV07ZN-9-35SAL/C technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Gender | RCP |
| Number of Ports | 1 |
Download the complete datasheet for Amphenol TV07ZN-9-35SAL/C to view detailed technical specifications.
No datasheet is available for this part.