This 10-position shielded circular connector features a copper alloy contact material with gold plating, suitable for use in harsh environments. It is rated for operation between -65°C and 175°C. The connector is designed for panel mount applications and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |