
This 10-position circular connector features an aluminium shell and is shielded for electromagnetic interference protection. The contacts are made of copper alloy with a gold plating and have a circular shape. The connector is rated for environment-resistant applications and is compliant with RoHS regulations. It is available in bulk packaging and can be mounted on panel or flanges.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |