The TVP00DT-15-55SA-S35AD is a 55-position shielded circular connector from Amphenol, designed for harsh environment applications. It features a gold-plated contact and is rated for operation between -65°C and 175°C. The connector is available in bulk packaging and can be mounted through a hole, panel, or flanges. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is resistant to various environments.
Amphenol TVP00DT-15-55SA-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DT-15-55SA-S35AD to view detailed technical specifications.
No datasheet is available for this part.