This Amphenol connector features a shielded design, gold contact plating, and is rated for operation between -65°C and 175°C. It is available in bulk packaging and can be mounted through holes, panels, or flanges. The connector is part of the MIL-DTL-38999 Series III and Tri-Start HD series, and is designed to be environment resistant.
Amphenol TVP00DT-19-88SA-S1 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DT-19-88SA-S1 to view detailed technical specifications.
No datasheet is available for this part.