The Amphenol TVP00DT-25-187SB-S35AD is a shielded connector with a gold-plated contact. It features a tri-start design and is part of the MIL-DTL-38999 Series III. The connector is rated for operation between -65°C and 175°C and is available in bulk packaging. It is designed for through-hole, panel, and flange mounting and is resistant to various environments.
Amphenol TVP00DT-25-187SB-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 187 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DT-25-187SB-S35AD to view detailed technical specifications.
No datasheet is available for this part.