Amphenol TVP00DT-25-8SB-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Material | Aluminium |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DT-25-8SB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.