This Aluminium 3-position shielded circular connector is designed for panel and flange mounting. It features a copper alloy contact material with gold plating and a circular contact shape. The connector is made from aluminium with a shielded design and is rated for use in environments resistant to various conditions. It is compliant with RoHS regulations and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is available in bulk packaging and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |