
This aluminium circular connector features a black housing and a crimp contact type with a copper alloy material and gold plating. It has six positions and is designed for panel and flange mounting. The connector is unshielded and has a zinc nickel shell finish. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is rated for environment resistant applications. The operating temperature range is between -65°C and 175°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
