The TVP00DZ-17-2SB is a circular connector from Amphenol, designed for panel and flange mounting. It features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is made of aluminium with a copper alloy contact material and a gold finish. It is RoHS compliant and suitable for environment-resistant applications.
Amphenol TVP00DZ-17-2SB technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DZ-17-2SB to view detailed technical specifications.
No datasheet is available for this part.