Amphenol TVP00DZ-17-73S-S35 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 73 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 73 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVP00DZ-17-73S-S35 to view detailed technical specifications.
No datasheet is available for this part.