The TVP00DZ-17-73SB-S35AD is a 73-position circular connector from Amphenol, designed for through hole, panel, and flange mounting. It features a gold contact plating and operates over a temperature range of -65°C to 175°C. This connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is rated for environment-resistant applications.
Amphenol TVP00DZ-17-73SB-S35AD technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DZ-17-73SB-S35AD to view detailed technical specifications.
No datasheet is available for this part.